Fixed Positive LDO Regulator, 3.1V, 0.1V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSNT-6
Ablic S-13A1C31-A6T1U3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.78 |
| Length | 2.17 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-13A1C31-A6T1U3 to view detailed technical specifications.
No datasheet is available for this part.