4-bit microcontroller featuring MROM with 768 words and 8 bytes of RAM. Operates with a maximum clock frequency of 0.5MHz and a supply voltage range of 1.2V to 3.6V, with a nominal supply voltage of 1.5V. This CMOS device has 16 I/O lines and is housed in a 22-terminal PDSO package with a 1.27mm pitch, conforming to the R-PDSO-G22 JEDEC code. It offers a commercial temperature grade, with an operating temperature range from -10°C to 70°C and a maximum supply current of 0.4mA.
Sign in to ask questions about the Ablic S-13L42AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-13L42AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.9 |
| Pin Count | 22 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.5 |
| ROM Programmability | MROM |
| ROM (words) | 768 |
| RAM (bytes) | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-13L42AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.