The S-13R1B31-M5T1U3 is a linear voltage regulator LDO with a nominal output voltage of 3.1V. It operates within an input voltage range of 3.6V to 5.5V. The device is packaged in a 5-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length. It is designed for use in a dual-terminal configuration.
Ablic S-13R1B31-M5T1U3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Voltage1-Nom | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-13R1B31-M5T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.