The S-13R1B36-A4T2U3 is a 4-pin dual output linear voltage regulator IC from Ablic. It operates over an input voltage range of 4.1V to 5.5V and provides two output voltages, 3.564V and 3.636V. The device is packaged in a HVSSOF-4 package with a width of 0.94mm and a length of 1mm. It has a single function and a dual terminal position. The operating temperature range is not specified in the provided data.
Ablic S-13R1B36-A4T2U3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 0.94 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.564 |
| Output Voltage1-Max | 3.636 |
| Output Voltage1-Nom | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-13R1B36-A4T2U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.