Commercial grade 4-bit microcontroller featuring 2048 words of MROM and 128 bytes of RAM. Operates at a maximum clock frequency of 1MHz with a supply voltage range of 2.2V to 6V. This 22-terminal device is housed in a PDSO22 package with a 1.27mm pitch, offering 14 I/O lines. Designed for operation between -10°C and 70°C, it has a maximum supply current of 1.2mA.
Sign in to ask questions about the Ablic S-1462AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1462AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.9 |
| Pin Count | 22 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-1462AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.