The S-1701F3026-U5T1G is a 5-pin dual output linear voltage regulator IC from Ablic. It operates over a temperature range of -40°C to 85°C and has a dropout voltage of up to 0.21V. The device has a maximum input voltage of 6.5V and a nominal output voltage of 3V. The S-1701F3026-U5T1G is packaged in a 2.5mm wide, 4.5mm long R-PDSO-F5 package.
Ablic S-1701F3026-U5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1701F3026-U5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.