The S-1701U3024-U5T1G is a 5-pin dual output LDO regulator from Ablic. It operates from an input voltage range of 2V to 6.5V and provides two output voltages of 2.97V and 3.03V. The device is packaged in a R-PDSO-F5 package with a width of 2.5mm and a length of 4.5mm. It has an operating temperature range of -40°C to 85°C and a dropout voltage of up to 0.21V. The S-1701U3024-U5T1G is suitable for use in power management applications.
Ablic S-1701U3024-U5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1701U3024-U5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.