The S-1701V1815-U5T1G is a 5-pin dual output linear voltage regulator IC from Ablic. It operates over a 2-6.5V input voltage range and provides two output voltages of 1.782V and 1.818V. The device is rated for operation up to 85°C junction temperature. The S-1701V1815-U5T1G is packaged in a 2.5 x 4.5mm R-PDSO-F5 package.
Sign in to ask questions about the Ablic S-1701V1815-U5T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1701V1815-U5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1701V1815-U5T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.