The S-1711A3018-M6T1G is a dual output linear voltage regulator IC from Ablic, featuring 6 terminals in a dual configuration. It has a JEDEC package code of R-PDSO-G6, measuring 1.6mm in width and 2.9mm in length. The IC operates within an input voltage range of 2-6.5V, with output voltage 1 ranging from 2.97-3.03V. The dropout voltage for output 1 is maximally 0.35V. The device is available in an LSSOP-6 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |