The S-1711B1529-M6T1G is a 2-output linear voltage regulator from Ablic. It has a nominal output voltage of 1.5V and a dropout voltage of up to 0.58V. The device operates from an input voltage range of 2V to 6.5V and is available in a 6-pin LSSOP package. The S-1711B1529-M6T1G is suitable for use in applications requiring a stable and efficient voltage supply.
Ablic S-1711B1529-M6T1G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.485 |
| Output Voltage1-Max | 1.515 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1711B1529-M6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.