The S-1711C3030-I6T1U is a 6-pin dual output low dropout (LDO) voltage regulator from Ablic. It operates from an input voltage range of 2.0V to 6.5V and provides two output voltages of 2.97V to 3.03V. The device is packaged in a 1.57mm x 1.6mm R-PDSO-F6 package and is suitable for use in applications requiring a stable and efficient voltage supply. The S-1711C3030-I6T1U is rated for operation over a temperature range of -40°C to 125°C.
Ablic S-1711C3030-I6T1U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1711C3030-I6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.