The S-1711C3033-M6T1G is a dual linear voltage regulator from Ablic with 6 pins. It has a JEDEC package code of R-PDSO-G6 and measures 1.6mm in width and 2.9mm in length. The device operates within an input voltage range of 2V to 6.5V and provides an output voltage of 2.97V to 3.03V. The dropout voltage is maximally 0.35V. The regulator is available in the LSSOP-6 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |