The S-1721A1228-M6T1U is a dual output linear voltage regulator IC from Ablic. It features a 6-pin SOT-23 package and operates over a wide input voltage range of 1.7V to 6.5V. The regulator produces two output voltages, 1.185V and 1.215V, with a dropout voltage of up to 0.58V. The device is suitable for a variety of applications requiring stable and efficient voltage regulation.
Ablic S-1721A1228-M6T1U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.185 |
| Output Voltage1-Max | 1.215 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1721A1228-M6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.