
Dual-output positive fixed LDO regulator with 1.5V and 2.8V outputs, capable of delivering up to 0.3A per output. Features a minimum input voltage of 1.7V and a maximum of 5.5V, with typical dropout voltages of 0.35V and 0.24V at 300mA respectively. Offers ±1% output voltage accuracy, 0.1%/V line regulation, and 40mV load regulation. Housed in a compact 6-pin HSNT EP package (1.78mm x 2.17mm x 0.48mm) for surface mounting, with integrated current limit, short circuit protection, and thermal shutdown protection. Operates within a temperature range of -40°C to 85°C.
Ablic S-1731A2815-A6T1S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSNT |
| Package/Case | HSNT EP |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.78 |
| Package Width (mm) | 2.17 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.5|2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.7V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.35@300mA|0.24@300mAV |
| Maximum Dropout Voltage @ Current | 0.53@300mA|0.36@300mAV |
| Accuracy | ±1% |
| Line Regulation | 0.1%/V |
| Load Regulation | 40mV |
| Maximum Power Dissipation | 1000mW |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-1731A2815-A6T1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.