The S-19243A18H-E8T1U is an 8-pin SOP8 linear voltage regulator with a nominal output voltage of 1.8V. It operates within a temperature range of -40°C to 150°C and has a maximum input voltage of 10V and a minimum input voltage of 2.5V. The device is compliant with AEC-Q100 screening level and has a maximum line regulation of 0.027 and a maximum load regulation of 0.03.
Ablic S-19243A18H-E8T1U technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.7586 |
| Output Voltage1-Max | 1.8414 |
| Voltage Tolerance-Max | 2.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 12 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.027 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.