The Ablic S-19312BFTA-E8T1U4 is an 8-terminal dual output linear voltage regulator with a maximum input voltage of 36V and a minimum input voltage of 6V. It operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has a nominal output voltage of 5V and a maximum output voltage of 5.1V. It is packaged in a HSOP-8 package with dimensions of 3.9mm in width and 5.02mm in length.
Ablic S-19312BFTA-E8T1U4 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-19312BFTA-E8T1U4 to view detailed technical specifications.
No datasheet is available for this part.