The S-24C02BFJ-TB is an industrial-grade 8-bit EEPROM IC with 256 words of memory. It operates on a supply voltage of 2 to 5.5 volts and has a maximum supply current of 4 microamperes. The device has a maximum clock frequency of 0.4 MHz and a standby current of 4 nanamperes. It is packaged in a 0.25mm pitch SOP8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Ablic S-24C02BFJ-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-24C02BFJ-TB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 0.004 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 4e-7 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-24C02BFJ-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.