This industrial-grade EEPROM IC features 2048 words of memory, a maximum clock frequency of 1 MHz, and a supply voltage range of 2.5 to 5.5V. The device is packaged in an 8-pin SNT-8A package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The EEPROM IC is designed for serial communication and has a number of functions, with a terminal position of dual and a JEDEC package code of R-PDSO-F8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-24C16DI-I8T1U5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-24C16DI-I8T1U5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-24C16DI-I8T1U5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.