The S-24C16DI-J8T1U5 is an industrial-grade EEPROM IC from Ablic, featuring a 2048-word memory capacity, a serial interface, and a supply voltage range of 2.5 to 5.5V. This device operates within a temperature range of -40 to 85°C and is packaged in an 8-pin SOP package. The IC has a single function and a dual terminal position, making it suitable for various industrial applications.
Ablic S-24C16DI-J8T1U5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-24C16DI-J8T1U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.