The S-24C32CI-I8T1U3 is an industrial-grade EEPROM IC from Ablic, featuring 4000 words of memory. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 1.6V. The device has a serial interface and is packaged in an 8-pin SNT-8 package.
Ablic S-24C32CI-I8T1U3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-24C32CI-I8T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.