The S-24CS04AFT-TB is an 8-bit industrial EEPROM IC with 512 words of memory. It operates within a supply voltage range of 1.8 to 5.5V and a maximum supply current of 4uA. The device is packaged in a TSSOP-8 package and has a maximum operating temperature of 85 degrees Celsius. It is designed for serial communication and has a maximum clock frequency of 40 MHz. The IC is suitable for industrial applications and has a standby current of 2nA.
Ablic S-24CS04AFT-TB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.004 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.