The S-3510ANFJA is an 8-pin SOP real time clock timer IC from Ablic. It operates over a temperature range of -20°C to 70°C and is powered by a supply voltage between 1.7V and 5.5V. The device features a clock frequency of up to 32.768 kHz and is suitable for use in uPs/uCs/peripheral ICs applications.
Ablic S-3510ANFJA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-3510ANFJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.