The S-35190A-J8T1 is an industrial-grade real-time clock timer IC from Ablic, featuring a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 1.3V to 5.5V. The device is packaged in an R-PDSO-G8 package, measuring 3.9mm in width and 5.02mm in length. It can handle clock frequencies up to 0.032 MHz.
Ablic S-35190A-J8T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-35190A-J8T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.