
The S-35192A-I8T1G is an 8-pin lead-frame surface mount RTC IC from Ablic, packaged in a small outline no lead thin package. It has a seated plane height of 0.48mm and a pin pitch of 0.5mm. The IC is made of plastic and is designed for surface mount applications. The operating temperature range is not specified in the provided data.
Ablic S-35192A-I8T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-A |
| Package/Case | SNT-A |
| Package Description | Small Outline No Lead Thin Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.97 |
| Package Width (mm) | 2.23 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-35192A-I8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.