
The S-35192A-I8T1U is an 8-pin lead-frame SMT package, made of plastic, with a small outline no lead thin package design and flat leads. It has a seated plane height of 0.48mm and a pin pitch of 0.5mm. The IC is designed for surface mount applications and has a package length of 1.97mm and width of 2.23mm. It is suitable for use in real-time clock applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-35192A-I8T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-A |
| Package/Case | SNT-A |
| Package Description | Small Outline No Lead Thin Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.97 |
| Package Width (mm) | 2.23 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-35192A-I8T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.