Industrial-grade Real Time Clock (RTC) IC with 8 terminals, operating from 1.3V to 5.5V with a nominal supply of 3V. Features a maximum clock frequency of 0.032MHz and a temperature range of -40°C to 85°C. Packaged in a PDSO8 (R-PDSO-F8) format with dual terminal positions, measuring 1.97mm in width and 2.23mm in length. This CMOS component includes one timer and is suitable for applications requiring precise timekeeping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-35390A-I8T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-35390A-I8T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.