The S-35390AH-T8T2U is an industrial-grade real-time clock IC from Ablic, featuring 8 terminals and a TSSOP package. It operates within a temperature range of -40 to 105 degrees Celsius and is compliant with AEC-Q100 screening level. The device has a nominal supply voltage of 3V and a maximum clock frequency of 0.4MHz. It is designed for use in applications requiring a reliable and accurate timekeeping solution.
Ablic S-35390AH-T8T2U technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-35390AH-T8T2U to view detailed technical specifications.
No datasheet is available for this part.