Industrial-grade Real Time Clock (RTC) IC with CMOS technology. Features 8 terminals in a PDSO8 package, offering a wide operating temperature range from -40°C to 85°C. Operates with a nominal supply voltage of 3V, supporting a range of 1.3V to 5.5V. Includes one timer and a maximum clock frequency of 0.032MHz, suitable for timing applications.
Ablic S-35392A-I8T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-35392A-I8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.