The S-35399A03A-J8T2G is a Real Time Clock IC available in an 8-pin SOP lead-frame SMT package. It has a plastic small outline package with a gull-wing lead shape and a seated plane height of 1.75mm maximum. The IC is designed for surface mount applications and is compliant with the Jedec MS-012AA standard. It features a basic package type of lead-frame SMT and a pin pitch of 1.27mm.
Ablic S-35399A03A-J8T2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.02 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-35399A03A-J8T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.