This 24-bit timer IC operates at a maximum clock frequency of 1 MHz and is designed for industrial temperature ranges from -40 to 85 degrees Celsius. It features 8 terminals and a DUAL terminal position. The IC is packaged in a TMSOP-8 package with dimensions of 2.8mm width and 2.9mm length. It is suitable for use in applications requiring a programmable timer function, such as in uPs/uCs/Peripheral ICs.
Ablic S-35710C01I-K8T2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 24 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-35710C01I-K8T2U to view detailed technical specifications.
No datasheet is available for this part.