The S-35710M01A-E8T3U is a 24-bit timer IC from Ablic with a supply voltage range of 1.8V to 5.5V and a nominal supply voltage of 3V. It has 8 terminals and operates over a temperature range of -40°C to 125°C. The IC is packaged in an 8-pin R-PDSO-G8 package and is compliant with AEC-Q100. It has a temperature grade of AUTOMOTIVE and a width and length of 3.9mm and 5.02mm, respectively.
Ablic S-35710M01A-E8T3U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 24 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-35710M01A-E8T3U to view detailed technical specifications.
No datasheet is available for this part.