This 24-bit timer IC from Ablic features an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 1.8V to 5.5V and is packaged in a TMSOP-8 package. The IC has 8 terminals and a dual terminal position. It is designed for use in a variety of applications, including those requiring a programmable timer.
Ablic S-35720C01I-K8T2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 24 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-35720C01I-K8T2U to view detailed technical specifications.
No datasheet is available for this part.