The S-35720C02A-K8T2U is an 8-terminal, dual-position timer IC from Ablic. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 3V, with a minimum and maximum voltage of 1.8V and 5.5V, respectively. It features a 24-bit timer and has a JEDEC package code of R-PDSO-G8, measuring 2.8mm in width and 2.9mm in length.
Ablic S-35720C02A-K8T2U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 24 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-35720C02A-K8T2U to view detailed technical specifications.
No datasheet is available for this part.