Hall Effect Sensor 1mA Unipolar 1.85V Automotive 4-Pin SNT-A T/R
Ablic S-5712BNNL1-I4T1U technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | -37Gs |
| Typical Magnetic Sensor Hysteresis | 8Gs |
| Maximum Magnetic Sensor Operating Point | -14Gs |
| Max Operating Supply Voltage | 3.5V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.6V |
| Typical Operating Supply Voltage | 1.85V |
| Pin Count | 4 |
| Package/Case | SNT-A |
| Package Family Name | SNT-A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.