This bipolar latch Hall effect sensor has a minimum magnetic sensor release point of -45 degrees and a typical magnetic sensor hysteresis of 60 degrees. It operates over a temperature range of -40 to 85°C and can be supplied with a voltage between 3.5 and 26V. The sensor is packaged in a 3-pin TO-92S package.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -45Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 45Gs |
| Max Operating Supply Voltage | 26V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 3 |
| Package/Case | TO-92S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |