
Unipolar Hall Effect Sensor IC for surface mount applications. Features a 3-pin SOT-23 package (TO-236AB) with gull-wing leads, measuring 2.9mm x 1.6mm x 1.1mm. Operates with a supply voltage range of 2.7V to 5.5V, typically 5V, and delivers a maximum output current of 2mA. Exhibits a minimum release point of 11 Gs and typical hysteresis of 8 Gs, with a maximum operating point of 40 Gs. Suitable for automotive environments with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Ablic S-57B1NSL1B-M3T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-57B1NSL1B-M3T1U technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 11Gs |
| Typical Magnetic Sensor Hysteresis | 8Gs |
| Maximum Magnetic Sensor Operating Point | 40Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-57B1NSL1B-M3T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.