This industrial inverter IC features a 5-pin TSSOP package and operates within a temperature range of -40 to 85°C. It has a single function and 1 input, with a propagation delay of 18.5 ns. The IC has a supply voltage range of 2 to 5.5V and a load capacitance of 50 pF. It is designed for use in industrial applications and has a Schmitt trigger function.
Sign in to ask questions about the Ablic S-75V14ANC-5VA-TFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-75V14ANC-5VA-TFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 18.5 |
| Max I(ol) | 0.00005 |
| Prop. Delay@Nom-Sup | 18.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-75V14ANC-5VA-TFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.