The S-77100A11-I8T1U4 is an industrial-grade power management IC from Ablic. It features a supply voltage range of 2.2 to 5.5V and operates within a temperature range of -40 to 85°C. The device has 8 terminals and is packaged in an 8-pin SNT-8 package. It is designed for use in industrial applications and meets the requirements of general-purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-77100A11-I8T1U4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.97 |
| Length | 2.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-77100A11-I8T1U4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.