The S-80122CNPF-JKHTFU is an industrial-grade power management IC from Ablic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.5 volts and a maximum supply voltage of 10 volts, with a minimum supply voltage of 0.95 volts. The IC has a 4-pin package with a width of 1.2 millimeters and a length of 1.4 millimeters, and is available in a R-PDSO-F4 package type.
Sign in to ask questions about the Ablic S-80122CNPF-JKHTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80122CNPF-JKHTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80122CNPF-JKHTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.