This industrial power management IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 4-pin R-PDSO-F4 package with a width of 1.2mm and a length of 1.4mm. The IC operates within a supply voltage range of 0.95-10V and has a single function. It is designed for industrial applications and is suitable for use in a variety of environments.
Ablic S-80127BLPF-JEMTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80127BLPF-JEMTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.