The S-80132BLPF-JERTFU is an industrial-grade power management IC from Ablic, featuring a 4-pin VSOF package. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage between 0.95 and 10V. This IC has a single function and channel, with a pin count of 4 and a terminal position of dual. Its dimensions are 1.2mm in width and 1.4mm in length.
Ablic S-80132BLPF-JERTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80132BLPF-JERTFU to view detailed technical specifications.
No datasheet is available for this part.