The S-80717AN is a commercial extended temperature thermistor with a nominal supply voltage of 1.2-15V and a minimum supply voltage of 1V. It has a maximum operating temperature of 80 degrees and a minimum operating temperature of -30 degrees. The device has a 3-pin package with a bottom terminal position and is available in a TO-92, SIP3, 50 package type. The thermistor is a single-function device with a commercial extended temperature grade.
Sign in to ask questions about the Ablic S-80717AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80717AN technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80717AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.