The S-80723AN is a commercial extended temperature thermistor from Ablic with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a single function and a single channel. The device is supplied with a nominal voltage of 1.2V, a maximum voltage of 15V, and a minimum voltage of 1V. The thermistor is packaged in a TO-92 SIP3 with 3 pins and is mounted on the bottom.
Ablic S-80723AN technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80723AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.