This industrial single-channel IC operates within a temperature range of -40°C to 85°C. It has a 4-pin TSOP package with a width of 1.25mm and a length of 2mm. The IC has a nominal supply voltage of 2V and a maximum supply voltage of 5V. It is designed for industrial applications.
Sign in to ask questions about the Ablic S-80810CNNB-B9OT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80810CNNB-B9OT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80810CNNB-B9OT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.