This industrial temperature single-chip IC operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 10V, with a minimum supply voltage of 0.95V. The IC features a 4-pin package type, TSOP/SOT-343R, with a width of 1.25mm and a length of 2mm.
Ablic S-80817ANNP-EDE-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80817ANNP-EDE-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.