This industrial-grade IC features a 4-pin package and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.5V and a maximum supply voltage of 10V. The IC has a single channel and a temperature grade of industrial. It is available in a SC-82, 4 PIN package type.
Sign in to ask questions about the Ablic S-80817CLNB-B6CT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80817CLNB-B6CT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80817CLNB-B6CT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.