This industrial single-channel IC operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.5V and a maximum supply voltage of 10V. The IC is packaged in a 4-pin TSOP package type, with a width of 1.25mm and a length of 2mm. It has a single function and a single channel.
Sign in to ask questions about the Ablic S-80821CNNB-B8GT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80821CNNB-B8GT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80821CNNB-B8GT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.