This industrial temperature single-function IC operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 10V. The IC is packaged in a TO-92, 3 PIN format and has a single function. It can withstand a minimum supply voltage of 0.95V.
Checking distributor stock and pricing after the page loads.
Ablic S-80827CLY-Z2-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.