The S-80829ANNP-EDS-T2 is an industrial single-chip IC with a supply voltage range of 0.95 to 10V and a nominal supply voltage of 1.2V. It has a temperature grade of industrial and operates within a temperature range of -40 to 85 degrees Celsius. The device has a 4-pin package type of TSOP, SOT-343R and a pin count of 4. It is designed for use in general power management applications.
Sign in to ask questions about the Ablic S-80829ANNP-EDS-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80829ANNP-EDS-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80829ANNP-EDS-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.