The S-80830CNNB-B8PT2G is an industrial temperature IC from Ablic with a JEDEC package code of R-PDSO-G4. It has a width of 1.25mm and a length of 2mm. The IC has a supply voltage range of 0.95-10V and operates within a temperature range of -40 to 85°C. It is a single-function device with 4 terminals and a pin count of 4.
Sign in to ask questions about the Ablic S-80830CNNB-B8PT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80830CNNB-B8PT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80830CNNB-B8PT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.